HGTP11N120CN vs IRG4PH40KDPBF feature comparison

HGTP11N120CN Intersil Corporation

Buy Now Datasheet

IRG4PH40KDPBF International Rectifier

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERSIL CORP INTERNATIONAL RECTIFIER CORP
Part Package Code TO-220AB TO-247AC
Package Description FLANGE MOUNT, R-PSFM-T3 LEAD FREE, PLASTIC PACKAGE-3
Pin Count 3 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Additional Feature LOW CONDUCTION LOSS LOW CONDUCTION LOSS
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 43 A 30 A
Collector-Emitter Voltage-Max 1200 V 1200 V
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
Fall Time-Max (tf) 230 ns 330 ns
Gate-Emitter Voltage-Max 20 V 20 V
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 298 W 160 W
Qualification Status Not Qualified Not Qualified
Rise Time-Max (tr) 16 ns
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN OVER NICKEL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application MOTOR CONTROL MOTOR CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Nom (toff) 550 ns 730 ns
Turn-on Time-Nom (ton) 33 ns 82 ns
Base Number Matches 4 2
Pbfree Code Yes
HTS Code 8541.29.00.95
Gate-Emitter Thr Voltage-Max 6 V
JEDEC-95 Code TO-247AC
Peak Reflow Temperature (Cel) 250
Power Dissipation Ambient-Max 160 W
Time@Peak Reflow Temperature-Max (s) 30
VCEsat-Max 3.4 V

Compare HGTP11N120CN with alternatives

Compare IRG4PH40KDPBF with alternatives