HGTG40N60C3R vs HGTG30N60C3 feature comparison

HGTG40N60C3R Harris Semiconductor

Buy Now Datasheet

HGTG30N60C3 Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature LOW CONDUCTION LOSS, ULTRA FAST SWITCHING LOW CONDUCTION LOSS
Case Connection COLLECTOR
Collector Current-Max (IC) 75 A 63 A
Collector-Emitter Voltage-Max 600 V 600 V
Configuration SINGLE SINGLE
JEDEC-95 Code TO-247 TO-247
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application MOTOR CONTROL MOTOR CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Nom (toff) 265 ns 550 ns
Turn-on Time-Nom (ton) 56 ns 85 ns
Base Number Matches 4 4
Rohs Code No
Fall Time-Max (tf) 275 ns
Gate-Emitter Thr Voltage-Max 6 V
Gate-Emitter Voltage-Max 20 V
JESD-609 Code e0
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 208 W
Terminal Finish TIN LEAD

Compare HGTG40N60C3R with alternatives

Compare HGTG30N60C3 with alternatives