HGTG40N60C3R vs HGTG20N60A4D feature comparison

HGTG40N60C3R Harris Semiconductor

Buy Now Datasheet

HGTG20N60A4D Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HARRIS SEMICONDUCTOR ROCHESTER ELECTRONICS LLC
Reach Compliance Code unknown unknown
ECCN Code EAR99
Additional Feature LOW CONDUCTION LOSS, ULTRA FAST SWITCHING LOW CONDUCTION LOSS
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 75 A 70 A
Collector-Emitter Voltage-Max 600 V 600 V
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
JEDEC-95 Code TO-247 TO-247
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified COMMERCIAL
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application MOTOR CONTROL POWER CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Nom (toff) 265 ns 160 ns
Turn-on Time-Nom (ton) 56 ns 28 ns
Base Number Matches 4 4
Pbfree Code Yes
Rohs Code Yes
Part Package Code TO-247
Package Description TO-247, 3 PIN
Pin Count 3
JESD-609 Code e3
Moisture Sensitivity Level NOT APPLICABLE
Peak Reflow Temperature (Cel) NOT APPLICABLE
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE

Compare HGTG40N60C3R with alternatives