HGTG30N60C3D
vs
HGTG30N120CN
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ONSEMI
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
TO-247-3
TO-247
Manufacturer Package Code
340CK
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
Factory Lead Time
2 Days
Samacsys Manufacturer
onsemi
Additional Feature
LOW CONDUCTION LOSS
LOW CONDUCTION LOSS, AVALANCHE RATED
Collector Current-Max (IC)
63 A
75 A
Collector-Emitter Voltage-Max
600 V
1200 V
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE
JEDEC-95 Code
TO-247
TO-247
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e3
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Application
MOTOR CONTROL
MOTOR CONTROL
Transistor Element Material
SILICON
SILICON
Turn-off Time-Nom (toff)
550 ns
610 ns
Turn-on Time-Nom (ton)
85 ns
43 ns
Base Number Matches
5
3
Rohs Code
No
Package Description
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
Case Connection
COLLECTOR
Fall Time-Max (tf)
400 ns
Gate-Emitter Voltage-Max
20 V
Power Dissipation-Max (Abs)
500 W
Rise Time-Max (tr)
26 ns
Compare HGTG30N60C3D with alternatives
Compare HGTG30N120CN with alternatives