HGTG30N120CN vs APT12GT60KR feature comparison

HGTG30N120CN Fairchild Semiconductor Corporation

Buy Now Datasheet

APT12GT60KR Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP MICROSEMI CORP
Part Package Code TO-247 TO-220AB
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature LOW CONDUCTION LOSS, AVALANCHE RATED ULTRA FAST
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 75 A 25 A
Collector-Emitter Voltage-Max 1200 V 600 V
Configuration SINGLE SINGLE
Fall Time-Max (tf) 400 ns
Gate-Emitter Voltage-Max 20 V 20 V
JEDEC-95 Code TO-247 TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 500 W 125 W
Qualification Status Not Qualified Not Qualified
Rise Time-Max (tr) 26 ns
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application MOTOR CONTROL POWER CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Nom (toff) 610 ns 165 ns
Turn-on Time-Nom (ton) 43 ns 12 ns
Base Number Matches 3 2
Pbfree Code No
Gate-Emitter Thr Voltage-Max 5 V
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare HGTG30N120CN with alternatives

Compare APT12GT60KR with alternatives