HGTG20N60A4 vs SGB10N60 feature comparison

HGTG20N60A4 Intersil Corporation

Buy Now Datasheet

SGB10N60 Siemens

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERSIL CORP SIEMENS A G
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Additional Feature LOW CONDUCTION LOSS LOW CONDUCTION LOSS, FAST
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 70 A 21 A
Collector-Emitter Voltage-Max 600 V 600 V
Configuration SINGLE SINGLE
Fall Time-Max (tf) 73 ns
Gate-Emitter Thr Voltage-Max 7 V
Gate-Emitter Voltage-Max 20 V
JEDEC-95 Code TO-247 TO-263AB
JESD-30 Code R-PSFM-T3 R-PSSO-G2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 2
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 290 W
Qualification Status Not Qualified Not Qualified
Rise Time-Max (tr) 18 ns
Surface Mount NO YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE SINGLE
Transistor Application MOTOR CONTROL MOTOR CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Nom (toff) 160 ns 329 ns
Turn-on Time-Nom (ton) 28 ns 46 ns
Base Number Matches 3 2
Package Description SMALL OUTLINE, R-PSSO-G2

Compare HGTG20N60A4 with alternatives

Compare SGB10N60 with alternatives