SGB10N60
vs
GT8J102SM
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
SIEMENS A G
TOSHIBA AMERICA ELECTRONIC COMPONENTS INC
Package Description
SMALL OUTLINE, R-PSSO-G2
TO-220SM, 2 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
Additional Feature
LOW CONDUCTION LOSS, FAST
HIGH SPEED
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
21 A
8 A
Collector-Emitter Voltage-Max
600 V
600 V
Configuration
SINGLE
SINGLE
JEDEC-95 Code
TO-263AB
TO-220
JESD-30 Code
R-PSSO-G2
R-PSFM-T2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
NO
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Application
MOTOR CONTROL
POWER CONTROL
Transistor Element Material
SILICON
SILICON
Turn-off Time-Nom (toff)
329 ns
Turn-on Time-Nom (ton)
46 ns
Base Number Matches
2
1
Rohs Code
No
Part Package Code
SFM
Pin Count
3
Fall Time-Max (tf)
350 ns
JESD-609 Code
e0
Peak Reflow Temperature (Cel)
240
Power Dissipation Ambient-Max
50 W
Terminal Finish
TIN LEAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
VCEsat-Max
4 V
Compare SGB10N60 with alternatives
Compare GT8J102SM with alternatives