HGTG20N60A4
vs
HGT1S12N60B3DS
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
INTERSIL CORP
ROCHESTER ELECTRONICS LLC
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
Additional Feature
LOW CONDUCTION LOSS
LOW CONDUCTION LOSS, HYPER FAST RECOVERY
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
70 A
27 A
Collector-Emitter Voltage-Max
600 V
600 V
Configuration
SINGLE
SINGLE WITH BUILT-IN DIODE
Fall Time-Max (tf)
73 ns
Gate-Emitter Thr Voltage-Max
7 V
Gate-Emitter Voltage-Max
20 V
JEDEC-95 Code
TO-247
TO-263AB
JESD-30 Code
R-PSFM-T3
R-PSSO-G2
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
3
2
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
290 W
Qualification Status
Not Qualified
COMMERCIAL
Rise Time-Max (tr)
18 ns
Surface Mount
NO
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
SINGLE
SINGLE
Transistor Application
MOTOR CONTROL
MOTOR CONTROL
Transistor Element Material
SILICON
SILICON
Turn-off Time-Nom (toff)
160 ns
280 ns
Turn-on Time-Nom (ton)
28 ns
22 ns
Base Number Matches
3
4
Part Package Code
D2PAK
Package Description
PLASTIC PACKAGE-4
Pin Count
3
Compare HGTG20N60A4 with alternatives