HGT1S12N60B3S9A vs HGTP11N120CN feature comparison

HGT1S12N60B3S9A Harris Semiconductor

Buy Now Datasheet

HGTP11N120CN Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer HARRIS SEMICONDUCTOR INTERSIL CORP
Package Description SMALL OUTLINE, R-PSSO-G2 FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Additional Feature LOW CONDUCTION LOSS, ULTRA FAST SWITCHING LOW CONDUCTION LOSS
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 27 A 43 A
Collector-Emitter Voltage-Max 600 V 1200 V
Configuration SINGLE SINGLE
JEDEC-95 Code TO-263AB
JESD-30 Code R-PSSO-G2 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 2 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Form GULL WING THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application MOTOR CONTROL MOTOR CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Nom (toff) 280 ns 550 ns
Turn-on Time-Nom (ton) 22 ns 33 ns
Base Number Matches 3 4
Rohs Code No
Part Package Code TO-220AB
Pin Count 3
Fall Time-Max (tf) 230 ns
Gate-Emitter Voltage-Max 20 V
JESD-609 Code e0
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 298 W
Rise Time-Max (tr) 16 ns
Terminal Finish Tin/Lead (Sn/Pb)

Compare HGTP11N120CN with alternatives