HGT1S12N60B3S9A vs IRG4PC30UDPBF feature comparison

HGT1S12N60B3S9A Intersil Corporation

Buy Now Datasheet

IRG4PC30UDPBF International Rectifier

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERSIL CORP INTERNATIONAL RECTIFIER CORP
Package Description SMALL OUTLINE, R-PSSO-G2 LEAD FREE, PLASTIC PACKAGE-3
Pin Count 4 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature LOW CONDUCTION LOSS ULTRA FAST SOFT RECOVERY
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 27 A 23 A
Collector-Emitter Voltage-Max 600 V 600 V
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
JEDEC-95 Code TO-263AB TO-247AC
JESD-30 Code R-PSSO-G2 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 2 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Form GULL WING THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application MOTOR CONTROL POWER CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Nom (toff) 392 ns 300 ns
Turn-on Time-Nom (ton) 45 ns 62 ns
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code TO-247AC
Fall Time-Max (tf) 130 ns
Gate-Emitter Thr Voltage-Max 6 V
Gate-Emitter Voltage-Max 20 V
JESD-609 Code e3
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 100 W
Terminal Finish MATTE TIN OVER NICKEL

Compare HGT1S12N60B3S9A with alternatives

Compare IRG4PC30UDPBF with alternatives