HGT1S12N60B3S9A
vs
APT35GN120SG
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
MICROCHIP TECHNOLOGY INC
Package Description
SMALL OUTLINE, R-PSSO-G2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Additional Feature
LOW CONDUCTION LOSS
Case Connection
COLLECTOR
Collector Current-Max (IC)
27 A
94 A
Collector-Emitter Voltage-Max
600 V
1200 V
Configuration
SINGLE
Gate-Emitter Thr Voltage-Max
6 V
6.5 V
Gate-Emitter Voltage-Max
20 V
30 V
JEDEC-95 Code
TO-263AB
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
104 W
379 W
Qualification Status
Not Qualified
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
SINGLE
Transistor Application
MOTOR CONTROL
Transistor Element Material
SILICON
Turn-off Time-Nom (toff)
392 ns
Turn-on Time-Nom (ton)
45 ns
Base Number Matches
1
2
Factory Lead Time
28 Weeks
Compare HGT1S12N60B3S9A with alternatives
Compare APT35GN120SG with alternatives