HGT1S12N60B3S9A
vs
IXGH38N60
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
IXYS CORP
Package Description
SMALL OUTLINE, R-PSSO-G2
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Additional Feature
LOW CONDUCTION LOSS
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
27 A
75 A
Collector-Emitter Voltage-Max
600 V
600 V
Configuration
SINGLE
SINGLE
Gate-Emitter Thr Voltage-Max
6 V
5 V
Gate-Emitter Voltage-Max
20 V
20 V
JEDEC-95 Code
TO-263AB
TO-247AD
JESD-30 Code
R-PSSO-G2
R-PSFM-T3
JESD-609 Code
e0
e1
Number of Elements
1
1
Number of Terminals
2
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
104 W
200 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
NO
Terminal Finish
TIN LEAD
TIN SILVER COPPER
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Application
MOTOR CONTROL
POWER CONTROL
Transistor Element Material
SILICON
SILICON
Turn-off Time-Nom (toff)
392 ns
1800 ns
Turn-on Time-Nom (ton)
45 ns
200 ns
Base Number Matches
3
1
Pbfree Code
Yes
Part Package Code
TO-247AD
Pin Count
3
HTS Code
8541.29.00.95
Fall Time-Max (tf)
1100 ns
Power Dissipation Ambient-Max
200 W
VCEsat-Max
1.8 V
Compare HGT1S12N60B3S9A with alternatives
Compare IXGH38N60 with alternatives