HGT1S12N60B3S vs HGT1S12N60B3S9A feature comparison

HGT1S12N60B3S Fairchild Semiconductor Corporation

Buy Now Datasheet

HGT1S12N60B3S9A Intersil Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP INTERSIL CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature LOW CONDUCTION LOSS LOW CONDUCTION LOSS
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 27 A 27 A
Collector-Emitter Voltage-Max 600 V 600 V
Configuration SINGLE SINGLE
Gate-Emitter Thr Voltage-Max 6 V
Gate-Emitter Voltage-Max 20 V
JEDEC-95 Code TO-263AB TO-263AB
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 104 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Transistor Application MOTOR CONTROL MOTOR CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Nom (toff) 392 ns 392 ns
Turn-on Time-Nom (ton) 45 ns 45 ns
Base Number Matches 2 1
Package Description SMALL OUTLINE, R-PSSO-G2
Pin Count 4

Compare HGT1S12N60B3S with alternatives

Compare HGT1S12N60B3S9A with alternatives