HFCS-A-20-G vs 2148-2X10GB feature comparison

HFCS-A-20-G Adam Technologies Inc

Buy Now Datasheet

2148-2X10GB Oupiin

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer ADAM TECHNOLOGIES INC OUPIIN AMERICA INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT
Body Breadth 0.157 inch 0.181 inch
Body Length 0.663 inch 0.803 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating AU ON NI AU ON NI
Contact Finish Termination GOLD OVER NICKEL Gold (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 30 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 250VAC V
Durability 500 Cycles
Filter Feature NO NO
Insertion Force-Max 1.39 N 1.251 N
Insulation Resistance 1000000000 Ω 5000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.05 inch 0.079 inch
Mating Contact Row Spacing 0.05 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -55 °C
Plating Thickness FLASH inch 5u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 0.5 A 1 A
Reference Standard UL, CSA
Termination Type IDC SOLDER
Total Number of Contacts 20 20
Wire Size-Max 30 AWG
Wire Size-Min 30 AWG
Withdrawl Force-Min .417 N .834 N
Base Number Matches 1 1
Rohs Code Yes
Body Depth 0.169 inch
JESD-609 Code e4
Mounting Style STRAIGHT
Number Of PCB Rows 2
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 5.9944 mm
Terminal Length 0.118 inch
Terminal Pitch 2.0066 mm

Compare HFCS-A-20-G with alternatives

Compare 2148-2X10GB with alternatives