HFCS-A-20-G vs 200124F02000ZA feature comparison

HFCS-A-20-G Adam Technologies Inc

Buy Now Datasheet

200124F02000ZA Suyin Group

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer ADAM TECHNOLOGIES INC SUYIN CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT NONE
Body Breadth 0.157 inch 0.157 inch
Body Length 0.663 inch 0.787 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Finish Mating AU ON NI AU
Contact Finish Termination GOLD OVER NICKEL GOLD
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 30 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 250VAC V 500VAC V
Durability 500 Cycles
Filter Feature NO NO
Insertion Force-Max 1.39 N
Insulation Resistance 1000000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.05 inch 0.079 inch
Mating Contact Row Spacing 0.05 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -20 °C
Plating Thickness FLASH inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 0.5 A 1.5 A
Reference Standard UL, CSA UL
Termination Type IDC CRIMP
Total Number of Contacts 20 20
Wire Size-Max 30 AWG 24 AWG
Wire Size-Min 30 AWG 30 AWG
Withdrawl Force-Min .417 N
Base Number Matches 1 1
Body Depth 0.276 inch

Compare HFCS-A-20-G with alternatives

Compare 200124F02000ZA with alternatives