2148-2X10GB vs HAF-C2-20 feature comparison

2148-2X10GB Oupiin

Buy Now Datasheet

HAF-C2-20 Morethanall Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer OUPIIN AMERICA INC MORETHANALL CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.181 inch 0.16 inch
Body Depth 0.169 inch 0.126 inch
Body Length 0.803 inch 0.665 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 10 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insertion Force-Max 1.251 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
JESD-609 Code e4
Mating Contact Pitch 0.079 inch 0.05 inch
Mating Contact Row Spacing 0.079 inch 0.05 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 5.9944 mm
Plating Thickness 5u inch
Rated Current (Signal) 1 A 0.5 A
Terminal Length 0.118 inch
Terminal Pitch 2.0066 mm
Termination Type SOLDER IDC
Total Number of Contacts 20 20
Withdrawl Force-Min .834 N
Base Number Matches 1 1
Additional Feature GROOVED CABLE POSITIONING
Contact Design PREASSEM CONN
Dielectric Withstanding Voltage 1500VAC V
Insulator Color BLACK
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mounting Option 1 POLARIZED LCK
Mounting Option 2 LOCKING
Polarization Key POLARIZED HOUSING
Reference Standard UL
Wire Size-Max 30 AWG
Wire Size-Min 30 AWG

Compare 2148-2X10GB with alternatives

Compare HAF-C2-20 with alternatives