Part Details for HEF4894BTT-Q100,11 by NXP Semiconductors
Overview of HEF4894BTT-Q100,11 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for HEF4894BTT-Q100,11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | HEF4894BTT-Q100 - LED Driver, 12-Segment, CMOS, TSSOP20 RoHS: Compliant Status: Active Min Qty: 1 | 480 |
|
$0.6654 / $0.7828 | Buy Now |
Part Details for HEF4894BTT-Q100,11
HEF4894BTT-Q100,11 CAD Models
HEF4894BTT-Q100,11 Part Data Attributes
|
HEF4894BTT-Q100,11
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4894BTT-Q100,11
NXP Semiconductors
HEF4894B-Q100 - 12-stage shift-and-store register LED driver TSSOP2 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP2 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT360-1 | |
Reach Compliance Code | compliant | |
JESD-30 Code | R-PDSO-G20 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |