HEF4052BP,652
vs
MC74LVX4052MELG
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
ONSEMI
Part Package Code
DIP
SOIC
Package Description
PLASTIC, DIP-16
LEAD FREE, EIAJ, SOP-16
Pin Count
16
16
Manufacturer Package Code
SOT38-4
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
4 Weeks
Samacsys Manufacturer
NXP
onsemi
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
DIFFERENTIAL MULTIPLEXER
JESD-30 Code
R-PDIP-T16
R-PDSO-G16
JESD-609 Code
e4
e4
Length
21.6 mm
10.2 mm
Neg Supply Voltage-Nom (Vsup)
-3 V
Number of Channels
4
4
Number of Functions
1
1
Number of Terminals
16
16
Off-state Isolation-Nom
50 dB
70 dB
On-state Resistance Match-Nom
5 Ω
15 Ω
On-state Resistance-Max (Ron)
175 Ω
37 Ω
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP16,.3
SOP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.7 mm
2.05 mm
Supply Current-Max (Isup)
0.6 mA
Supply Voltage-Max (Vsup)
15 V
6 V
Supply Voltage-Min (Vsup)
3 V
2.5 V
Supply Voltage-Nom (Vsup)
15 V
3 V
Surface Mount
NO
YES
Switch-off Time-Max
180 ns
28 ns
Switch-on Time-Max
85 ns
28 ns
Switching
BREAK-BEFORE-MAKE
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
5.275 mm
Base Number Matches
1
1
parentfamilyid
1037928
kg CO2e/kg
12.04
Average Weight (mg)
222.575
CO2e (mg)
2679.803
Samacsys Modified On
2020-06-12 19:44:34
Total Weight
227.6
Category CO2 Kg
12.04
CO2
2740.3039999999996
Compliance Temperature Grade
Military: -55C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
CAS Accounted for Wt
92
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-02-0
EFUP
e
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
Conflict Minerals Statement
Additional Feature
ALSO OPERATE WITH 2V TO 6V SINGLE SUPPLY
Neg Supply Voltage-Max (Vsup)
-6 V
Neg Supply Voltage-Min (Vsup)
Peak Reflow Temperature (Cel)
260
Signal Current-Max
0.02 A
Compare HEF4052BP,652 with alternatives
Compare MC74LVX4052MELG with alternatives