MC74LVX4052MELG vs MAX4611ASD feature comparison

MC74LVX4052MELG onsemi

Buy Now Datasheet

MAX4611ASD Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC SOIC
Package Description LEAD FREE, EIAJ, SOP-16 SOP, SOP14,.25
Pin Count 16 14
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Additional Feature ALSO OPERATE WITH 2V TO 6V SINGLE SUPPLY ALSO OPERATES AT 5V AND 12V VCC
Analog IC - Other Type DIFFERENTIAL MULTIPLEXER SPST
JESD-30 Code R-PDSO-G16 R-PDSO-G14
JESD-609 Code e4 e0
Length 10.2 mm 8.65 mm
Neg Supply Voltage-Max (Vsup) -6 V
Neg Supply Voltage-Min (Vsup)
Neg Supply Voltage-Nom (Vsup) -3 V
Number of Channels 4 1
Number of Functions 1 4
Number of Terminals 16 14
Off-state Isolation-Nom 70 dB 60 dB
On-state Resistance Match-Nom 15 Ω 2 Ω
On-state Resistance-Max (Ron) 37 Ω 360 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.3 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.05 mm 1.75 mm
Signal Current-Max 0.02 A
Supply Voltage-Max (Vsup) 6 V 12 V
Supply Voltage-Min (Vsup) 2.5 V 2 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Switch-off Time-Max 28 ns 45 ns
Switch-on Time-Max 28 ns 90 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 5.275 mm 3.9 mm
Base Number Matches 1 1
Pbfree Code No
Moisture Sensitivity Level 1
Normal Position NC

Compare MC74LVX4052MELG with alternatives

Compare MAX4611ASD with alternatives