HDC50F3S5000 vs 777DFDH50SAJ3VF feature comparison

HDC50F3S5000 Amphenol Positronic

Buy Now Datasheet

777DFDH50SAJ3VF Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC AMPHENOL CORP
Reach Compliance Code unknown unknown
Board Mounting Option SPLIT BOARD LOCK
Body Breadth 0.605 inch
Body Depth 0.225 inch
Body Length 2.635 inch
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL
Contact Finish Termination GOLD FLASH OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED DIALLYL PHTHALATE GLASS FILLED POLYETHYLENE
JESD-609 Code e4
MIL Conformance NO YES
Mating Contact Pitch 0.109 inch
Mating Contact Row Spacing 0.112 inch
Mixed Contacts NO NO
Mounting Option 1 HOLE 0.120
Mounting Option 2 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD AND PANEL BOARD
Number Of Connectors ONE
Number Of PCB Rows 3
Number of Rows Loaded 3
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.84 mm
Rated Current (Signal) 18 A
Shell Finish ZINC TIN
Shell Material STEEL STEEL
Shell Size 5/D 5/D
Terminal Pitch 2.77 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 50 50
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Additional Feature STANDARD: MIL-C-24308
Body/Shell Style PLUG
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare HDC50F3S5000 with alternatives

Compare 777DFDH50SAJ3VF with alternatives