777DFDH50SAJ3VF vs DDM50S664MTLF feature comparison

777DFDH50SAJ3VF Amphenol Corporation

Buy Now Datasheet

DDM50S664MTLF Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL ICC
Reach Compliance Code unknown compliant
Additional Feature STANDARD: MIL-C-24308
Body/Shell Style PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYETHYLENE POLYETHYLENE
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish TIN TIN/ZINC CHROMIUM
Shell Material STEEL STEEL
Shell Size 5/D 5/D
Termination Type SOLDER WIRE WRAP
Total Number of Contacts 50 50
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Rohs Code Yes
Package Description LEAD FREE
ECCN Code EAR99
HTS Code 8536.69.40.30
Contact Finish Mating GOLD FLASH OVER NICKEL
Contact Finish Termination GOLD FLASH
Contact Material COPPER ALLOY
JESD-609 Code e4

Compare 777DFDH50SAJ3VF with alternatives

Compare DDM50S664MTLF with alternatives