777DFDH50SAJ3VF vs SD50F1202000 feature comparison

777DFDH50SAJ3VF Amphenol Corporation

Buy Now Datasheet

SD50F1202000 Amphenol Positronic

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP POSITRONIC INDUSTRIES INC
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C-24308
Body/Shell Style PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYETHYLENE GLASS FILLED POLYAMIDE
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish TIN ZINC
Shell Material STEEL STEEL
Shell Size 5/D 5/D
Termination Type SOLDER CRIMP
Total Number of Contacts 50 50
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Body Breadth 0.605 inch
Body Depth 0.473 inch
Body Length 2.635 inch
Contact Finish Mating GOLD FLASH OVER NICKEL
Contact Finish Termination GOLD FLASH OVER NICKEL
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
JESD-609 Code e4
Mounting Option 1 HOLE 0.154
Mounting Option 2 LOCKING
Number Of Connectors ONE
Number of Rows Loaded 3
Rated Current (Signal) 7.5 A

Compare 777DFDH50SAJ3VF with alternatives

Compare SD50F1202000 with alternatives