HD74LS05RP vs MC74AC05DR2 feature comparison

HD74LS05RP Hitachi Ltd

Buy Now Datasheet

MC74AC05DR2 Motorola Mobility LLC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer HITACHI LTD MOTOROLA INC
Part Package Code SOIC SOIC
Package Description SOP, SOP14,.25 SOP, SOP14,.25
Pin Count 14 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family LS AC
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Length 8.65 mm 8.65 mm
Load Capacitance (CL) 15 pF 50 pF
Logic IC Type INVERTER INVERTER
Max I(ol) 0.008 A 0.012 A
Number of Functions 6 6
Number of Inputs 1 1
Number of Terminals 14 14
Operating Temperature-Max 75 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Output Characteristics OPEN-COLLECTOR OPEN-DRAIN
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Supply Current-Max (ICC) 6.6 mA
Prop. Delay@Nom-Sup 32 ns 9 ns
Propagation Delay (tpd) 32 ns 6.5 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL CMOS
Temperature Grade COMMERCIAL EXTENDED INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Base Number Matches 2 1
JESD-609 Code e0
Packing Method TR
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Terminal Finish Tin/Lead (Sn/Pb)

Compare HD74LS05RP with alternatives

Compare MC74AC05DR2 with alternatives