MC74AC05DR2 vs CD74AC05M feature comparison

MC74AC05DR2 onsemi

Buy Now Datasheet

CD74AC05M Ge Solid State

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR GE SOLID STATE
Part Package Code SOIC
Package Description SOP, SOP14,.25
Pin Count 14
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01
Family AC AC
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e0
Length 8.65 mm
Logic IC Type INVERTER INVERTER
Max I(ol) 0.012 A
Moisture Sensitivity Level 1
Number of Functions 6 6
Number of Inputs 1 1
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Characteristics OPEN-DRAIN OPEN-DRAIN
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 235
Prop. Delay@Nom-Sup 9 ns
Propagation Delay (tpd) 9 ns 6.5 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 1.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm
Base Number Matches 5 7
Load Capacitance (CL) 50 pF

Compare MC74AC05DR2 with alternatives

Compare CD74AC05M with alternatives