HD74HC153T vs TC74AC157FS feature comparison

HD74HC153T Renesas Electronics Corporation

Buy Now Datasheet

TC74AC157FS Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP TOSHIBA CORP
Part Package Code TSSOP SOIC
Package Description TSSOP, 0.225 INCH, PLASTIC, SSOP-16
Pin Count 16 16
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Family HC/UH AC
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Length 5 mm 5 mm
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 2 4
Number of Inputs 4 2
Number of Outputs 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Propagation Delay (tpd) 40 ns 16.7 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.6 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 4.4 mm 4.4 mm
Base Number Matches 2 1
Rohs Code No
JESD-609 Code e0
Peak Reflow Temperature (Cel) NOT SPECIFIED
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare HD74HC153T with alternatives

Compare TC74AC157FS with alternatives