TC74AC157FS
vs
HD74HC257FP
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TOSHIBA CORP
HITACHI LTD
Part Package Code
SOIC
SOIC
Package Description
0.225 INCH, PLASTIC, SSOP-16
SOP, SOP16,.3
Pin Count
16
16
Reach Compliance Code
unknown
unknown
Family
AC
HC/UH
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e0
Length
5 mm
10.06 mm
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Number of Functions
4
4
Number of Inputs
2
2
Number of Outputs
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Propagation Delay (tpd)
16.7 ns
145 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
2.2 mm
Supply Voltage-Max (Vsup)
5.5 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
20
Width
4.4 mm
5.5 mm
Base Number Matches
1
2
HTS Code
8542.39.00.01
Load Capacitance (CL)
50 pF
Max I(ol)
0.006 A
Moisture Sensitivity Level
1
Output Characteristics
3-STATE
Package Equivalence Code
SOP16,.3
Prop. Delay@Nom-Sup
29 ns
Supply Voltage-Nom (Vsup)
4.5 V
Compare TC74AC157FS with alternatives
Compare HD74HC257FP with alternatives