HD74ALVC16834
vs
5962R0623401VXC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
RENESAS TECHNOLOGY CORP
COBHAM PLC
Part Package Code
SSOP
Package Description
TSSOP,
DFP, FL56,.4,25
Pin Count
56
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
ALVC
AC
JESD-30 Code
R-PDSO-G56
R-CDFP-F56
Length
14 mm
18.542 mm
Logic IC Type
BUS DRIVER
BUS TRANSCEIVER
Number of Bits
18
8
Number of Functions
1
2
Number of Ports
2
2
Number of Terminals
56
56
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
TSSOP
DFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
FLATPACK
Propagation Delay (tpd)
5.8 ns
10 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
3.175 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
3 V
Supply Voltage-Nom (Vsup)
2.5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Form
GULL WING
FLAT
Terminal Pitch
0.5 mm
0.635 mm
Terminal Position
DUAL
DUAL
Width
6.1 mm
9.652 mm
Base Number Matches
2
4
Additional Feature
ALSO OPERATES AT 4.5V TO 5.5V SUPPLY
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Max I(ol)
0.012 A
Package Equivalence Code
FL56,.4,25
Prop. Delay@Nom-Sup
9 ns
Screening Level
MIL-PRF-38535 Class V
Total Dose
100k Rad(Si) V
Trigger Type
POSITIVE EDGE
Compare HD74ALVC16834 with alternatives
Compare 5962R0623401VXC with alternatives