Part Details for 5962R0623401VXC by Cobham PLC
Overview of 5962R0623401VXC by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962R0623401VXC
5962R0623401VXC CAD Models
5962R0623401VXC Part Data Attributes
|
5962R0623401VXC
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
5962R0623401VXC
Cobham PLC
Registered Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, CDFP56, CERAMIC,BOTTOM BRAZED, FP-56
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | DFP, FL56,.4,25 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 4.5V TO 5.5V SUPPLY | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | AC | |
JESD-30 Code | R-CDFP-F56 | |
Length | 18.542 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL56,.4,25 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 3.175 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Trigger Type | POSITIVE EDGE | |
Width | 9.652 mm |
Alternate Parts for 5962R0623401VXC
This table gives cross-reference parts and alternative options found for 5962R0623401VXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R0623401VXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UT54ACS164646S-UCX | Cobham Semiconductor Solutions | Check for Price | Registered Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, CDFP56, CERAMIC,BOTTOM BRAZED, DFP-56 | 5962R0623401VXC vs UT54ACS164646S-UCX |
5962R0623401QXC | Cobham Power Products | Check for Price | Registered Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, CDFP56, CERAMIC,BOTTOM BRAZED, FP-56 | 5962R0623401VXC vs 5962R0623401QXC |
5962R0623401QXA | Cobham Semiconductor Solutions | Check for Price | Registered Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, CDFP56, CERAMIC,BOTTOM BRAZED, DFP-56 | 5962R0623401VXC vs 5962R0623401QXA |
5962R62341QXC | Cobham Semiconductor Solutions | Check for Price | Registered Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, CDFP56, CERAMIC,BOTTOM BRAZED, FP-56 | 5962R0623401VXC vs 5962R62341QXC |
5962R0623401QXX | Cobham Semiconductor Solutions | Check for Price | Registered Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, CDFP56, CERAMIC,BOTTOM BRAZED, DFP-56 | 5962R0623401VXC vs 5962R0623401QXX |
5962R0623402QXA | Cobham Semiconductor Solutions | Check for Price | Registered Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, CDFP56, CERAMIC,BOTTOM BRAZED, FP-56 | 5962R0623401VXC vs 5962R0623402QXA |
5962R62341VXC | Cobham Semiconductor Solutions | Check for Price | Registered Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, CDFP56, CERAMIC,BOTTOM BRAZED, FP-56 | 5962R0623401VXC vs 5962R62341VXC |
5962R0623402VXC | Cobham Semiconductor Solutions | Check for Price | Registered Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, CDFP56, CERAMIC,BOTTOM BRAZED, FP-56 | 5962R0623401VXC vs 5962R0623402VXC |
UT54ACS164646S-UWX | Cobham Semiconductor Solutions | Check for Price | Registered Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, CDFP56, CERAMIC,BOTTOM BRAZED, FP-56 | 5962R0623401VXC vs UT54ACS164646S-UWX |
5962R0623402QXC | Cobham Semiconductor Solutions | Check for Price | Registered Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, CDFP56, CERAMIC,BOTTOM BRAZED, FP-56 | 5962R0623401VXC vs 5962R0623402QXC |