5962R0623401VXC vs 5962R0623401QXX feature comparison

5962R0623401VXC Cobham PLC

Buy Now Datasheet

5962R0623401QXX Cobham Semiconductor Solutions

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer COBHAM PLC AEROFLEX COLORADO SPRINGS
Package Description DFP, FL56,.4,25 DFP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Category CO2 Kg 12.3 12.3
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
Qualifications Rad Hard, Space Rad Hard
Additional Feature ALSO OPERATES AT 4.5V TO 5.5V SUPPLY ALSO OPERATES WITH 4.5 V TO 5 V SUPPLY
Control Type COMMON CONTROL
Count Direction BIDIRECTIONAL
Family AC AC
JESD-30 Code R-CDFP-F56 R-CDFP-F56
Length 18.542 mm 18.542 mm
Logic IC Type BUS TRANSCEIVER REGISTERED BUS TRANSCEIVER
Max I(ol) 0.012 A
Number of Bits 8 8
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 56 56
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Equivalence Code FL56,.4,25 FL56,.4,25
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Prop. Delay@Nom-Sup 9 ns
Propagation Delay (tpd) 10 ns 12.5 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class V MIL-PRF-38535 Class Q
Seated Height-Max 3.175 mm 3.175 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Total Dose 100k Rad(Si) V 100k Rad(Si) V
Trigger Type POSITIVE EDGE
Width 9.652 mm 9.652 mm
Base Number Matches 4 3
Part Package Code DFP
Pin Count 56
JESD-609 Code e4/e0
Terminal Finish GOLD/TIN LEAD

Compare 5962R0623401VXC with alternatives

Compare 5962R0623401QXX with alternatives