HD6417718RF100 vs 21281DB feature comparison

HD6417718RF100 Hitachi Ltd

Buy Now Datasheet

21281DB Intel Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HITACHI LTD INTEL CORP
Part Package Code QFP QFP
Package Description LFQFP, QFP144,.71SQ,16 LFQFP, QFP144,.87SQ,20
Pin Count 144 144
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Address Bus Width 26 32
Bit Size 32 32
Clock Frequency-Max 100 MHz 166 MHz
External Data Bus Width 32 32
Format FLOATING POINT FIXED POINT
JESD-30 Code S-PQFP-G144 S-PQFP-G144
Length 20 mm 20 mm
Low Power Mode YES YES
Number of Terminals 144 144
Operating Temperature-Max 75 °C 70 °C
Operating Temperature-Min -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP144,.71SQ,16 QFP144,.87SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.7 mm 1.7 mm
Speed 100 MHz 166 MHz
Supply Current-Max 200 mA
Supply Voltage-Max 3.6 V 1.815 V
Supply Voltage-Min 3.15 V 1.485 V
Supply Voltage-Nom 3.3 V 1.65 V
Surface Mount YES YES
Technology CMOS
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 20 mm 20 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 2 2
Factory Lead Time 4 Weeks
Boundary Scan YES
Integrated Cache NO
Power Supplies 2,3.3 V

Compare HD6417718RF100 with alternatives

Compare 21281DB with alternatives