HD407C4359RH vs STM8AH6146TBXXXX feature comparison

HD407C4359RH Hitachi Ltd

Buy Now Datasheet

STM8AH6146TBXXXX STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HITACHI LTD STMICROELECTRONICS
Part Package Code QFP QFP
Package Description QFP, ,
Pin Count 44 32
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Bit Size 4
JESD-30 Code S-PQFP-G44 S-PQFP-G32
Length 14 mm
Number of Terminals 44 32
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.05 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm
Terminal Position QUAD QUAD
Width 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 2 1

Compare HD407C4359RH with alternatives

Compare STM8AH6146TBXXXX with alternatives