HD407C4359RH
vs
STM8AH6176TCY
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
RENESAS TECHNOLOGY CORP
|
STMICROELECTRONICS
|
Part Package Code |
QFP
|
QFP
|
Package Description |
QFP,
|
LQFP, QFP32,.35SQ,32
|
Pin Count |
44
|
32
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Bit Size |
4
|
8
|
JESD-30 Code |
S-PQFP-G44
|
S-PQFP-G32
|
Length |
14 mm
|
7 mm
|
Number of Terminals |
44
|
32
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QFP
|
LQFP
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
FLATPACK, LOW PROFILE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.05 mm
|
1.6 mm
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.8 mm
|
0.8 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
14 mm
|
7 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER
|
MICROCONTROLLER
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Has ADC |
|
YES
|
Boundary Scan |
|
NO
|
CPU Family |
|
STM8
|
Clock Frequency-Max |
|
24 MHz
|
DAC Channels |
|
NO
|
DMA Channels |
|
NO
|
Format |
|
FIXED POINT
|
Integrated Cache |
|
NO
|
Low Power Mode |
|
YES
|
Number of External Interrupts |
|
37
|
Number of I/O Lines |
|
25
|
On Chip Data RAM Width |
|
8
|
On Chip Program ROM Width |
|
8
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
PWM Channels |
|
YES
|
Package Equivalence Code |
|
QFP32,.35SQ,32
|
RAM (bytes) |
|
3072
|
RAM (words) |
|
3072
|
ROM (words) |
|
49152
|
ROM Programmability |
|
FLASH
|
Speed |
|
24 MHz
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
3 V
|
Supply Voltage-Nom |
|
3.3 V
|
Temperature Grade |
|
AUTOMOTIVE
|
|
|
|
Compare HD407C4359RH with alternatives
Compare STM8AH6176TCY with alternatives