HD26LS32AP vs DS26LS32MJ/883 feature comparison

HD26LS32AP Hitachi Ltd

Buy Now Datasheet

DS26LS32MJ/883 National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer HITACHI LTD NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP
Package Description DIP, CERAMIC, DIP-16
Pin Count 16
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard EIA-422-A; EIA-423 EIA-422; EIA-423; FED STD 1020; FED STD 1030
JESD-30 Code R-PDIP-T16 R-GDIP-T16
Length 19.2 mm 19.43 mm
Number of Functions 4 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 35 ns 25 ns
Receiver Number of Bits 4 4
Seated Height-Max 5.06 mm 5.08 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Temperature Grade COMMERCIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 3
Rohs Code No
Differential Output NO
Driver Number of Bits 4
JESD-609 Code e0
Moisture Sensitivity Level 1
Output Characteristics 3-STATE
Output Low Current-Max 0.008 A
Output Polarity TRUE
Peak Reflow Temperature (Cel) 260
Screening Level MIL-STD-883
Supply Current-Max 70 mA
Technology TTL
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 40

Compare HD26LS32AP with alternatives

Compare DS26LS32MJ/883 with alternatives