DS26LS32MJ/883 vs 5962-7802001MEA feature comparison

DS26LS32MJ/883 Rochester Electronics LLC

Buy Now Datasheet

5962-7802001MEA Philips Semiconductors

Buy Now
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC PHILIPS SEMICONDUCTORS
Part Package Code DIP
Package Description CERAMIC, DIP-16 DIP-16
Pin Count 16
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Driver Number of Bits 4
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard EIA-422; EIA-423; FED STD 1020; FED STD 1030
JESD-30 Code R-GDIP-T16 R-XDIP-T16
Length 19.43 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE
Output Low Current-Max 0.008 A 0.008 A
Output Polarity TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 25 ns 38 ns
Receiver Number of Bits 4
Screening Level MIL-STD-883 38535Q/M;38534H;883B
Seated Height-Max 5.08 mm
Supply Current-Max 70 mA 70 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm
Base Number Matches 3 10
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb) - hot dipped

Compare DS26LS32MJ/883 with alternatives