HD26C32AFP-EL
vs
5962-7802002M2A
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
HITACHI LTD
|
QP SEMICONDUCTOR INC
|
Part Package Code |
SOIC
|
QLCC
|
Package Description |
SOP,
|
QCCN,
|
Pin Count |
16
|
20
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Input Characteristics |
DIFFERENTIAL SCHMITT TRIGGER
|
DIFFERENTIAL SCHMITT TRIGGER
|
Interface IC Type |
LINE RECEIVER
|
LINE RECEIVER
|
Interface Standard |
EIA-422-A; EIA-423-A
|
GENERAL PURPOSE
|
JESD-30 Code |
R-PDSO-G16
|
S-CQCC-N20
|
Length |
10.06 mm
|
|
Number of Functions |
4
|
4
|
Number of Terminals |
16
|
20
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
SOP
|
QCCN
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Receive Delay-Max |
25 ns
|
38 ns
|
Receiver Number of Bits |
4
|
4
|
Seated Height-Max |
2.2 mm
|
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
QUAD
|
Width |
5.5 mm
|
|
Base Number Matches |
2
|
4
|
JESD-609 Code |
|
e0
|
Package Equivalence Code |
|
LCC20(UNSPEC)
|
Screening Level |
|
MIL-STD-883
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare HD26C32AFP-EL with alternatives
Compare 5962-7802002M2A with alternatives