5962-7802002M2A
vs
DS91M124TMA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
QP SEMICONDUCTOR INC
TEXAS INSTRUMENTS INC
Part Package Code
QLCC
SOIC
Package Description
QCCN,
SOP, SOP16,.25
Pin Count
20
16
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
STANDARD
Interface IC Type
LINE RECEIVER
LINE TRANSCEIVER
Interface Standard
GENERAL PURPOSE
EIA-899
JESD-30 Code
S-CQCC-N20
R-PDSO-G16
JESD-609 Code
e0
Number of Functions
4
4
Number of Terminals
20
16
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
QCCN
SOP
Package Equivalence Code
LCC20(UNSPEC)
SOP16,.25
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
38 ns
6.5 ns
Receiver Number of Bits
4
Screening Level
MIL-STD-883
Supply Voltage-Max
5.5 V
3.6 V
Supply Voltage-Min
4.5 V
3 V
Supply Voltage-Nom
5 V
3.3 V
Surface Mount
YES
YES
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
GULL WING
Terminal Position
QUAD
DUAL
Base Number Matches
4
2
Pbfree Code
No
Rohs Code
No
Samacsys Manufacturer
Texas Instruments
Differential Output
YES
Driver Number of Bits
4
Length
9.902 mm
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1.75 mm
Terminal Pitch
1.27 mm
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transmit Delay-Max
6.5 ns
Width
3.899 mm
Compare 5962-7802002M2A with alternatives
Compare DS91M124TMA with alternatives