HD26C31FP-EL vs DS26C32ATM feature comparison

HD26C31FP-EL Hitachi Ltd

Buy Now Datasheet

DS26C32ATM Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HITACHI LTD TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOIC-16
Pin Count 16 16
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output YES
Driver Number of Bits 4
Input Characteristics STANDARD DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE DRIVER LINE RECEIVER
Interface Standard EIA-422-A EIA-422; EIA-423; FED STD 1020; FED STD 1030
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Length 10.06 mm 9.9 mm
Number of Functions 4 4
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.2 mm 1.75 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 11 ns
Width 5.5 mm 3.9 mm
Base Number Matches 2 2
Rohs Code No
Samacsys Manufacturer Texas Instruments
JESD-609 Code e0
Moisture Sensitivity Level 1
Output Low Current-Max 0.006 A
Package Equivalence Code SOP16,.25
Peak Reflow Temperature (Cel) 235
Receive Delay-Max 30 ns
Receiver Number of Bits 4
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 20

Compare HD26C31FP-EL with alternatives

Compare DS26C32ATM with alternatives