DS26C32ATM
vs
DS26C32ATMX
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description |
SOP-16
|
PLASTIC, SOIC-16
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Input Characteristics |
DIFFERENTIAL SCHMITT TRIGGER
|
DIFFERENTIAL SCHMITT TRIGGER
|
Interface IC Type |
LINE RECEIVER
|
LINE RECEIVER
|
Interface Standard |
EIA-422; EIA-423; FED STD 1020; FED STD 1030
|
EIA-422; EIA-423; FED STD 1020; FED STD 1030
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e0
|
e0
|
Length |
9.9 mm
|
9.9 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
4
|
4
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Low Current-Max |
0.006 A
|
0.006 A
|
Output Polarity |
INVERTED
|
INVERTED
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP16,.25
|
SOP16,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
235
|
235
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Receive Delay-Max |
30 ns
|
30 ns
|
Receiver Number of Bits |
4
|
4
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
4.5 V
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Tin/Lead (Sn85Pb15)
|
Tin/Lead (Sn85Pb15)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
2
|
2
|
|
|
|
Compare DS26C32ATM with alternatives
Compare DS26C32ATMX with alternatives