HD10116
vs
MC10H116PG
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
HITACHI LTD
ROCHESTER ELECTRONICS LLC
Package Description
DIP, DIP16,.3
LEAD FREE, PLASTIC, DIP-16
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Input Characteristics
DIFFERENTIAL
DIFFERENTIAL
Interface IC Type
LINE RECEIVER
LINE RECEIVER
Interface Standard
GENERAL PURPOSE
GENERAL PURPOSE
JESD-30 Code
R-GDIP-T16
R-PDIP-T16
JESD-609 Code
e0
Length
19.3 mm
19.175 mm
Number of Functions
3
3
Number of Terminals
16
16
Operating Temperature-Max
85 °C
75 °C
Operating Temperature-Min
-30 °C
Output Characteristics
OPEN-EMITTER
Output Polarity
COMPLEMENTARY
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
COMMERCIAL
Receive Delay-Max
3.3 ns
1.3 ns
Receiver Number of Bits
3
3
Seated Height-Max
5.06 mm
4.44 mm
Supply Current-Max
23 mA
Supply Voltage-Nom
2 V
Surface Mount
NO
NO
Technology
ECL
ECL
Temperature Grade
OTHER
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
NOT SPECIFIED
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
1
2
Pbfree Code
No
Part Package Code
DIP
Pin Count
16
Differential Output
YES
Moisture Sensitivity Level
NOT SPECIFIED
Negative Supply Voltage-Nom
-5.2 V
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare HD10116 with alternatives
Compare MC10H116PG with alternatives