HD10116
vs
MC10H116FN
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
HITACHI LTD
MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description
DIP, DIP16,.3
QCCJ, LDCC20,.4SQ
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Input Characteristics
DIFFERENTIAL
Interface IC Type
LINE RECEIVER
Interface Standard
GENERAL PURPOSE
JESD-30 Code
R-GDIP-T16
S-PQCC-J20
JESD-609 Code
e0
e0
Length
19.3 mm
Number of Functions
3
Number of Terminals
16
20
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-30 °C
Output Characteristics
OPEN-EMITTER
Output Polarity
COMPLEMENTARY
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
QCCJ
Package Equivalence Code
DIP16,.3
LDCC20,.4SQ
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
3.3 ns
Receiver Number of Bits
3
Seated Height-Max
5.06 mm
Supply Current-Max
23 mA
23 mA
Supply Voltage-Nom
2 V
Surface Mount
NO
YES
Technology
ECL
ECL10K
Temperature Grade
OTHER
COMMERCIAL
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
J BEND
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Width
7.62 mm
Base Number Matches
1
5
Negative Supply Voltage-Nom
-5.2 V
Power Supplies
-5.2 V
Compare HD10116 with alternatives