HD1-6402R/883
vs
CDP6402CEX
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTERSIL CORP
INTERSIL CORP
Part Package Code
DIP
Package Description
DIP-40
PLASTIC, DIP-40
Pin Count
40
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.31.00.01
Address Bus Width
2
Boundary Scan
NO
NO
Clock Frequency-Max
2 MHz
8 MHz
Communication Protocol
ASYNC, BIT
ASYNC, BIT
Data Transfer Rate-Max
0.0152587890625 MBps
0.024414063 MBps
External Data Bus Width
8
JESD-30 Code
R-GDIP-T40
R-PDIP-T40
JESD-609 Code
e0
e0
Low Power Mode
YES
NO
Number of Serial I/Os
1
1
Number of Terminals
40
40
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP40,.6
DIP40,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
5.72 mm
6.35 mm
Supply Voltage-Max
5.5 V
6.5 V
Supply Voltage-Min
4.5 V
4 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
15.24 mm
15.24 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches
1
1
Category CO2 Kg
12.04
Compliance Temperature Grade
Industrial: -40C to +85C
Candidate List Date
2018-06-27
SVHC Over MCV
7439-92-1
Data Encoding/Decoding Method
NRZ
Length
51.75 mm
Compare HD1-6402R/883 with alternatives
Compare CDP6402CEX with alternatives