Part Details for HD1-6402R/883 by Intersil Corporation
Overview of HD1-6402R/883 by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD1-6402R/883 | Renesas Electronics Corporation | CMOS Universal Asynchronous Receiver Transmitter (UART) |
Price & Stock for HD1-6402R/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | IC,UART,CMOS,DIP,40PIN,CERAMIC | 3 |
|
$62.5000 | Buy Now |
Part Details for HD1-6402R/883
HD1-6402R/883 CAD Models
HD1-6402R/883 Part Data Attributes
|
HD1-6402R/883
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HD1-6402R/883
Intersil Corporation
1 CHANNEL(S), 125Kbps, SERIAL COMM CONTROLLER, CDIP40, CERDIP-40
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Address Bus Width | 2 | |
Boundary Scan | NO | |
Clock Frequency-Max | 2 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Transfer Rate-Max | 0.0152587890625 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | R-GDIP-T40 | |
JESD-609 Code | e0 | |
Low Power Mode | YES | |
Number of Serial I/Os | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.72 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for HD1-6402R/883
This table gives cross-reference parts and alternative options found for HD1-6402R/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD1-6402R/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-9052501MQX | Renesas Electronics Corporation | Check for Price | Serial I/O Controller, 1 Channel(s), 0.0152587890625MBps, CMOS | HD1-6402R/883 vs 5962-9052501MQX |
HD1-6402R-9 | Intersil Corporation | Check for Price | 1 CHANNEL(S), 125Kbps, SERIAL COMM CONTROLLER, CDIP40, CERDIP-40 | HD1-6402R/883 vs HD1-6402R-9 |
5962-9052501MQX | Harris Semiconductor | Check for Price | Serial I/O Controller, 1 Channel(s), 0.0152587890625MBps, CMOS, CDIP40 | HD1-6402R/883 vs 5962-9052501MQX |