CDP6402CEX
vs
5962-9052501MQA
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
INTERSIL CORP
DEFENSE LOGISTICS AGENCY
Package Description
PLASTIC, DIP-40
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.31.00.01
Address Bus Width
2
Boundary Scan
NO
NO
Clock Frequency-Max
8 MHz
8 MHz
Communication Protocol
ASYNC, BIT
ASYNC, BIT
Data Encoding/Decoding Method
NRZ
NRZ
Data Transfer Rate-Max
0.024414063 MBps
0.015258789 MBps
External Data Bus Width
JESD-30 Code
R-PDIP-T40
JESD-609 Code
e0
e0
Length
51.75 mm
Low Power Mode
NO
YES
Number of Serial I/Os
1
1
Number of Terminals
40
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP40,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Qualified
Seated Height-Max
6.35 mm
Supply Voltage-Max
6.5 V
5.5 V
Supply Voltage-Min
4 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Width
15.24 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches
3
4
Screening Level
MIL-STD-883
Compare CDP6402CEX with alternatives
Compare 5962-9052501MQA with alternatives