HCTL-2032-SC vs HCTL-2016#PLC feature comparison

HCTL-2032-SC Broadcom Limited

Buy Now Datasheet

HCTL-2016#PLC Hewlett Packard Co

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer BROADCOM INC HEWLETT PACKARD CO
Package Description SOIC-32 QCCJ,
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Interface IC Type INTERFACE CIRCUIT INTERFACE CIRCUIT
JESD-30 Code R-PDSO-G32 S-PQCC-J20
JESD-609 Code e3
Length 20.7772 mm 9.04 mm
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 32 20
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP QCCJ
Package Equivalence Code SOP32,.4
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.54 mm 4.57 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Width 7.5184 mm 9.04 mm
Base Number Matches 2 1
Part Package Code QLCC
Pin Count 20

Compare HCTL-2032-SC with alternatives

Compare HCTL-2016#PLC with alternatives