HCTL-2016#PLC vs HCTL-2021-PLC feature comparison

HCTL-2016#PLC Hewlett Packard Co

Buy Now Datasheet

HCTL-2021-PLC Broadcom Limited

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HEWLETT PACKARD CO BROADCOM LTD
Part Package Code QLCC
Package Description QCCJ, QCCJ, LDCC20,.4SQ
Pin Count 20
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Interface IC Type INTERFACE CIRCUIT INTERFACE CIRCUIT
JESD-30 Code S-PQCC-J20 S-PQCC-J20
Length 9.04 mm 8.94 mm
Number of Functions 1 1
Number of Terminals 20 20
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.572 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 9.04 mm 8.94 mm
Base Number Matches 4 2
Rohs Code Yes
JESD-609 Code e3
Moisture Sensitivity Level 3
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Equivalence Code LDCC20,.4SQ
Peak Reflow Temperature (Cel) 260
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN

Compare HCTL-2016#PLC with alternatives

Compare HCTL-2021-PLC with alternatives