HCSS-05-S-24.00-01-N-G vs 0014601051 feature comparison

HCSS-05-S-24.00-01-N-G Samtec Inc

Buy Now Datasheet

0014601051 Molex

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC MOLEX LLC
Reach Compliance Code compliant unknown
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10) NOT SPECIFIED
Contact Finish Termination Nickel (Ni) TIN
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC IDC
Total Number of Contacts 5 5
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
Additional Feature POLARIZED
Contact Material NOT SPECIFIED
JESD-609 Code e3
Mating Information MULTIPLE MATING PARTS AVAILABLE
UL Flammability Code 94V-0

Compare HCSS-05-S-24.00-01-N-G with alternatives

Compare 0014601051 with alternatives