0014601051 vs 641314-5 feature comparison

0014601051 Molex

Buy Now Datasheet

641314-5 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MOLEX LLC TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
Additional Feature POLARIZED FEED THRU, TAPE MOUNTED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED SN
Contact Finish Termination TIN TIN
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED COPPER ALLOY
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE
Termination Type IDC IDC
Total Number of Contacts 5 5
UL Flammability Code 94V-0
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.305 inch
Body Depth 0.52 inch
Body Length 0.5 inch
Body/Shell Style PLUG
Contact Design PREASSEM CONN
Contact Pattern RECTANGULAR
Contact Resistance 6 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 750VAC V
Durability 25 Cycles
Insertion Force-Max 8.896 N
Insulation Resistance 5000000000 Ω
Insulator Color GREEN
Insulator Material POLYAMIDE
Mating Contact Pitch 0.1 inch
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Plating Thickness 80u inch
Rated Current (Signal) 5 A
Reference Standard UL, CSA
Wire Size-Max 22 AWG
Wire Size-Min 28 AWG
Withdrawl Force-Min 3.614 N

Compare 0014601051 with alternatives

Compare 641314-5 with alternatives