HCSS-05-S-24.00-01-N-G vs 641314-5 feature comparison

HCSS-05-S-24.00-01-N-G Samtec Inc

Buy Now Datasheet

641314-5 TE's AMP

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC TYCO ELECTRONICS AMP
Reach Compliance Code compliant unknown
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10) TIN LEAD
Contact Finish Termination Nickel (Ni) TIN LEAD
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC IDC
Total Number of Contacts 5 5
Base Number Matches 1 2
Pbfree Code No
Additional Feature AMP
Contact Material PHOSPHOR BRONZE
JESD-609 Code e0
Mating Information MULTIPLE MATING PARTS AVAILABLE
UL Flammability Code 94V-2

Compare HCSS-05-S-24.00-01-N-G with alternatives

Compare 641314-5 with alternatives