HCPL-M456 vs HCPL-5700#200 feature comparison

HCPL-M456 Broadcom Limited

Buy Now Datasheet

HCPL-5700#200 Broadcom Limited

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer BROADCOM INC BROADCOM INC
Package Description MO-155, SOIC-5 DIP-8
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED OPEN COLLECTOR, HIGH RELIABILITY
Configuration SINGLE COMPLEX
Forward Current-Max 0.025 A 0.01 A
Isolation Voltage-Max 3750 V 1500 V
JESD-609 Code e0
Mounting Feature SURFACE MOUNT THROUGH HOLE MOUNT
Number of Elements 1 1
Number of Functions 1 1
On-State Current-Max 0.015 A 0.04 A
Operating Temperature-Max 100 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Packing Method TUBE
Power Dissipation-Max 0.1 W 0.05 W
Supply Voltage-Min 4.5 V 2 V
Supply Voltage-Nom 30 V
Surface Mount YES NO
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 4 4
ECCN Code 3A001.A.2.C
Factory Lead Time 8 Weeks
Current Transfer Ratio-Min 200%
Data Rate-Nom 0.1 MBps
Forward Voltage-Max 1.6 V
Response Time-Max 0.000185 s

Compare HCPL-M456 with alternatives

Compare HCPL-5700#200 with alternatives