HCPL-M456 vs TLP651(O-LF1) feature comparison

HCPL-M456 Agilent Technologies Inc

Buy Now Datasheet

TLP651(O-LF1) Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred End Of Life
Ihs Manufacturer AGILENT TECHNOLOGIES INC TOSHIBA CORP
Package Description SOIC-8 DIP-8
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED TTL COMPATIBLE, UL RECOGNIZED
Configuration SINGLE SINGLE
Forward Current-Max 0.025 A 0.025 A
Isolation Voltage-Max 2500 V 5000 V
JESD-609 Code e0 e0
Number of Elements 1 1
On-State Current-Max 0.015 A 0.008 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 4.5 V
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 4 1
Pbfree Code No
Data Rate-Nom 1 MBps
Number of Functions 1

Compare HCPL-M456 with alternatives

Compare TLP651(O-LF1) with alternatives